Jameco 3329P-1-103 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Number of Turns | 1 |
| Resistance | 10000R |
| Resistor Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3329P-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.