This 20kR resistor features a 1-turn design with a through hole mount. It operates within a temperature range of -55°C to 150°C. The resistor is packaged in a rail/Tube format for convenient storage and handling.
Jameco 3329P-1-254-VP/82MR technical specifications.
| Height | 5.82mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3329P-1-254-VP/82MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.