
This 1kR potentiometer is a through-hole mounted component with a height of 4.7mm and a width of 6.99mm. It operates within a temperature range of -55°C to 125°C and has a tolerance of 10%. The potentiometer is packaged in a rail/tube format.
Jameco 3362P-1-102LF-VP technical specifications.
| Height | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.99mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3362P-1-102LF-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
