
The 1kR potentiometer has a resistance of 1kR with a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in a rail/Tube format and has a height of 6.99mm and a width of 4.7mm.
Jameco 3362W-1-102LF-VP technical specifications.
| Height | 6.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3362W-1-102LF-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
