Jameco 3386P-1-103/63P103 technical specifications.
| Height | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Termination | Pin |
| Tolerance | 10% |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Jameco 3386P-1-103/63P103 to view detailed technical specifications.
No datasheet is available for this part.