Jameco 3386W-1-103VP/72RXL/RW technical specifications.
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3386W-1-103VP/72RXL/RW to view detailed technical specifications.
No datasheet is available for this part.