Jameco 3590S-1-104-VP technical specifications.
| Mount | Panel |
| Number of Turns | 10 |
| Resistance | 100kR |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3590S-1-104-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.