Jameco 3818-100 technical specifications.
| Color | Clear |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3818-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.