Jameco 39-00-0184-VP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.3mm |
| Height | 2.3mm |
| Length | 14.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Jameco 39-00-0184-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.