Jameco 39-01-2100-VP technical specifications.
| Depth | 19.6mm |
| Height | 14.1mm |
| Housing Color | Natural |
| Length | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 39-01-2100-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.