Jameco 4-641216-0-VP technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 4-641216-0-VP to view detailed technical specifications.
No datasheet is available for this part.