Jameco 4000-52D technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.88mm |
| Gender | Female |
| Height | 8.3mm |
| Insulation Material | Polybutylene |
| Length | 25.88mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 4000-52D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.