Jameco 4116R-1-221 technical specifications.
| Package/Case | Molded |
| Depth | 7.87mm |
| Height | 3.81mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Resistance | 220R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 4116R-1-221 to view detailed technical specifications.
No datasheet is available for this part.