Jameco 4256TP3-G15-LP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 4256TP3-G15-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.