Jameco 43030-0009-VP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Height | 2.29mm |
| Length | 11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 43030-0009-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
