Jameco 43045-1202-VP technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.2mm |
| Height | 8.77mm |
| Housing Color | Black |
| Length | 22.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jameco 43045-1202-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.