Jameco 4804-R technical specifications.
| Package/Case | SMA |
| Contact Gender | Male |
| Coupling Type | Threaded |
| Dielectric Material | POLYTETRAFLUORO |
| Filter Feature | No |
| Panel Mount | No |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 4804-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.