Jameco 5-2634 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Height | 1.3inch |
| Length | 2inch |
| Mount | Wall |
| Width | 1.4inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 5-2634 to view detailed technical specifications.
No datasheet is available for this part.