Jameco 500-027 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 500-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.