Jameco 5300-03 technical specifications.
| Package/Case | Conformal |
| Core Material | Ferrite |
| Diameter | 4.06mm |
| Inductance | 1.5uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 160MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Jameco 5300-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.