Jameco 542-4604 technical specifications.
| Package/Case | Axial |
| Diameter | 6.8mm |
| Inductance | 1.5uH |
| Lead/Base Style | Axial |
| Length | 19mm |
| Max DC Current | 1.8A |
| Self Resonant Frequency | 149MHz |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco 542-4604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.