Jameco 55PZ30400ULF-LA technical specifications.
| Height | 5.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Panel |
| Nominal Input Voltage | 3V |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 55PZ30400ULF-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.