Jameco 6000-24NDW-R technical specifications.
| Contact Material | Bronze |
| Depth | 9.96mm |
| Gender | Female |
| Height | 5.2mm |
| Insulation Material | Polybutylene |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 6000-24NDW-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
