Jameco 623PCB technical specifications.
| Height | 20.96mm |
| Length | 18.54mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2.04mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco 623PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.