Jameco 63S109LA-R technical specifications.
| Depth | 17mm |
| Height | 15.5mm |
| Length | 32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 6V |
| Mount | Flanges |
| Nominal Supply Voltage (DC) | 9V |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 63S109LA-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.