Jameco 640621-6-VP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 7.75mm |
| Height | 13.21mm |
| Housing Color | White |
| Length | 15.24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco 640621-6-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.