Jameco 7000-1X40SG-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Gender | Male |
| Height | 8.5mm |
| Length | 101.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7000-1X40SG-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.