
Jameco 7000-1X9SG-R technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7000-1X9SG-R to view detailed technical specifications.
No datasheet is available for this part.