Jameco 7110-40SG technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 8.9mm |
| Gender | Male |
| Height | 8.9mm |
| Housing Color | Black |
| Length | 58.4mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7110-40SG to view detailed technical specifications.
No datasheet is available for this part.