Jameco 7110-50SG technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7110-50SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.