Jameco 7600A-R technical specifications.
| Contact Plating | Gold |
| Depth | 6.4mm |
| Gender | Female |
| Height | 2.4mm |
| Length | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7600A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.