This ferrite inductor features a 10uH inductance value with a 10% tolerance, and a maximum DC current rating of 500mA. It has a self-resonant frequency of 45MHz and is designed for use in applications where a conformal package is required. The inductor is constructed with a ferrite core material and has a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C.
Jameco 77F100K-VP technical specifications.
| Package/Case | Conformal |
| Core Material | Ferrite |
| Diameter | 3.99mm |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 45MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 77F100K-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.