Jameco 77F101J-VP technical specifications.
| Package/Case | Conformal |
| Core Material | Ferrite |
| Diameter | 3.99mm |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 275mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 4.8MHz |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 77F101J-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.