Jameco 78F220J-VP technical specifications.
| Package/Case | Conformal |
| Core Material | Ferrite |
| Diameter | 2.79mm |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 13MHz |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 78F220J-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.