Jameco 78F8R2J-VP technical specifications.
| Package/Case | Conformal |
| Core Material | Ferrite |
| Diameter | 2.79mm |
| Inductance | 8.2uH |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 28MHz |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 78F8R2J-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
