Jameco 7900-4-R technical specifications.
| Depth | 16.1mm |
| Length | 16.54mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7900-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.