Jameco 7900F-10 technical specifications.
| Depth | 16.1mm |
| Length | 40.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7900F-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.