Jameco 908-43300-VP technical specifications.
| Body Material | Polymer |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Height | 8.5mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7mm |
| Mount | Cable |
| Operating Frequency | 0Hz to 6GHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 908-43300-VP to view detailed technical specifications.
No datasheet is available for this part.