Jameco 9250-222-VP technical specifications.
| Package/Case | Molded |
| Diameter | 4.11mm |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 100MHz |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 9250-222-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.