Jameco 9250-473-VP technical specifications.
| Package/Case | Molded |
| Diameter | 4.11mm |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 27MHz |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 9250-473-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.