Jameco 9306-7 technical specifications.
| Color | Violet |
| Mount | Wire |
| Number of Conductors | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 9306-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
