Jameco B-611T technical specifications.
| Adapter Style | BNC TERMINATION PLUG |
| Contact Gender | Male |
| Coupling Type | Bayonet |
| Filter Feature | No |
| Manufacturer Series | B |
| Panel Mount | No |
| Resistance | 50R |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco B-611T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.