Jameco B211F-174(10/BAG)-R technical specifications.
| Diameter | 11mm |
| Length | 30.5mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco B211F-174(10/BAG)-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.