Jameco BJ-7055-R technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Copper |
| Diameter | 14.5mm |
| Insulation Material | Teflon |
| Length | 38.9mm |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco BJ-7055-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.