Jameco BJ-70941 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Operating Frequency | 0Hz to 4GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco BJ-70941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.