Jameco BSM2-0508-13 technical specifications.
| Actuator Type | Lever |
| Color | Black |
| Height | 0.4inch |
| Length | 0.78inch |
| Max Current Rating | 5A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 0.25inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco BSM2-0508-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.