Jameco BX13-68251 technical specifications.
| Color | White, Red |
| Mount | Wire |
| Number of Conductors | 2 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco BX13-68251 to view detailed technical specifications.
No datasheet is available for this part.