Jameco DA15SPCB-R technical specifications.
| Depth | 12.5mm |
| Gender | Female |
| Height | 12mm |
| Length | 39.1mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco DA15SPCB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.