Jameco DS-43T1B1A1QN technical specifications.
| Length | 0.2inch |
| Max Current Rating | 1.5A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco DS-43T1B1A1QN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.