Jameco FCN-724P008 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 3.5mm |
| Termination | SMD/SMT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco FCN-724P008 to view detailed technical specifications.
No datasheet is available for this part.